Print Page
1,020 total stock globally
Need more?
1020 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.146 ($0.1606) |
| 25+ | $0.033 ($0.0363) |
| 50+ | $0.029 ($0.0319) |
| 100+ | $0.022 ($0.0242) |
| 250+ | $0.015 ($0.0165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15 ($0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-FX-3300ELF
Order Code1853208
Product RangeCR Series
Technical Datasheet
Resistance330ohm
Power Rating125mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Voltage Rating150V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
330ohm
Resistor Technology
Thick Film
Product Range
CR Series
Operating Temperature Min
-55°C
Qualification
-
Power Rating
125mW
Resistor Type
General Purpose
Voltage Rating
150V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CR0805-FX-3300ELF
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027