Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM40300CT-892Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839197
Product RangeCM4030 Series
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.260 ($16.786) |
| 5+ | $14.970 ($16.467) |
| 10+ | $14.670 ($16.137) |
| 20+ | $12.980 ($14.278) |
| 40+ | $12.570 ($13.827) |
| 80+ | $12.160 ($13.376) |
Price for:Each
Minimum: 1
Multiple: 1
$15.26 ($16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM40300CT-892Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839197
Product RangeCM4030 Series
Technical Datasheet
Inductance8.9mH
DC Current Rating10A
DC Resistance Max0.02424ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.9mH
DC Resistance Max
0.02424ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
CM4030 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
