Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCI160808-1N0DCopy
Order Code4486500
Product RangeCI160808 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-1N0DCopy
Order Code4486500
Product RangeCI160808 Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.1ohm
Self Resonant Frequency4GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance 0.3nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
0.3nH
Core Material
Ceramic
DC Resistance Max
0.1ohm
DC Current Rating
300mA
Product Range
CI160808 Series
Inductor Construction
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
