You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHF1206CNT500LW

Resistor, 50 ohm, CHF1206CNT, 1206 [3216 Metric], 20 W, ± 5%

BOURNS CHF1206CNT500LW
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CHF1206CNT500LW
Order Code:
1435937
Product Range
CHF1206CNT
Technical Datasheet:
CHF1206CNT500LW   Datasheet
See all Technical Docs

Product Range Selector (CHF1206CNT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50ohm

:
CHF1206CNT

:
1206 [3216 Metric]

:
20W

:
± 5%

:
-

:
4GHz

:
Surface Mount Device

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CHF1206CNT500LW is a 50R 20W tab-SMD power RF Chip Termination with input via external lead (style-5) and tin-plated finish. Generally, there is one exposed lead while the other lead is tied to the ground plane or to a heat sink. The substrates used in the surface mount Bourns® CHF resistor is aluminium nitride and beryllium oxide. The substrates help to dissipate heat, operation at higher power levels may require a heat sink to handle the dissipation. The power ratings of Bourns® CHF resistor makes it possible to absorb very high pulses in high power situations. The chip termination is used in broadcast, GSM, WCDMA and Wimax transmitters.
  • Terminal for lead attachment
  • Low VSWR
  • Thick film resistor
  • Excellent return loss over a wide range of frequencies up to 9GHz
  • ALN substrate

No Longer Manufactured

$5.95 ( $6.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.95 ($6.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.25 ($5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.83 ($5.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.28 ($4.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.99 ($4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.72 ($4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --