Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1608Q-R10J Multilayer Inductor, 100 nH, 1 ohm, 600 MHz, 300 mA, 0603 [1608 Metric], CE1608Q Series](https://au.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-R10JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4866989
Cut Tape4866989RL
Product RangeCE1608Q Series
Your Part Number
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.181 ($0.1991) |
| 100+ | $0.147 ($0.1617) |
| 500+ | $0.131 ($0.1441) |
| 1000+ | $0.123 ($0.1353) |
| 2000+ | $0.113 ($0.1243) |
| 4000+ | $0.105 ($0.1155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.81 ($1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-R10JCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4866989
Cut Tape4866989RL
Product RangeCE1608Q Series
Technical Datasheet
Inductance100nH
DC Resistance Max1ohm
Self Resonant Frequency600MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCE1608Q Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
300mA
Product Range
CE1608Q Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
