Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1005Q-12NG Multilayer Inductor, 12 nH, 0.45 ohm, 3 GHz, 400 mA, 0402 [1005 Metric], CE1005Q Series](https://au.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-12NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866844RL
Cut Tape4866844
Product RangeCE1005Q Series
Your Part Number
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.062 | $0.62 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.062 ($0.0682) |
| 100+ | $0.050 ($0.055) |
| 500+ | $0.045 ($0.0495) |
| 2500+ | $0.042 ($0.0462) |
| 5000+ | $0.039 ($0.0429) |
| 10000+ | $0.036 ($0.0396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-12NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866844RL
Cut Tape4866844
Product RangeCE1005Q Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.45ohm
Self Resonant Frequency3GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeCE1005Q Series
Inductance Tolerance± 2%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.45ohm
DC Current Rating
400mA
Product Range
CE1005Q Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
