Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCE0603G-0N4P
Order Code4866531
Product RangeCE0603G Series
Your Part Number
15,000 total stock globally
Need more?
15000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.128 ($0.1408) |
| 100+ | $0.075 ($0.0825) |
| 500+ | $0.056 ($0.0616) |
| 2500+ | $0.048 ($0.0528) |
| 7500+ | $0.031 ($0.0341) |
| 15000+ | $0.027 ($0.0297) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.64 ($0.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603G-0N4P
Order Code4866531
Product RangeCE0603G Series
Technical Datasheet
Inductance0.4nH
DC Resistance Max0.07ohm
Self Resonant Frequency18GHz
DC Current Rating850mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603G Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.4nH
Self Resonant Frequency
18GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.07ohm
DC Current Rating
850mA
Product Range
CE0603G Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001