Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOT23-0502BCopy
Order Code5002646
Product RangeCDSOT23 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.470 ($1.617) |
| 10+ | $0.913 ($1.0043) |
| 100+ | $0.594 ($0.6534) |
| 500+ | $0.456 ($0.5016) |
| 1000+ | $0.447 ($0.4917) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47 ($1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-0502BCopy
Order Code5002646
Product RangeCDSOT23 Series
Technical Datasheet
Product RangeCDSOT23 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CDSOT23 Series
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
9V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
