Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-22NJ
Order Code4850461
Product RangeACXX15SQ Series
Your Part Number
Technical Datasheet
2,000 total stock globally
Need more?
2000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.000 ($1.100) |
| 50+ | $0.809 ($0.8899) |
| 250+ | $0.688 ($0.7568) |
| 500+ | $0.642 ($0.7062) |
| 1000+ | $0.598 ($0.6578) |
| 2000+ | $0.555 ($0.6105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.00 ($5.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-22NJ
Order Code4850461
Product RangeACXX15SQ Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)2.7A
Product RangeACXX15SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.01ohm
Self Resonant Frequency3.5GHz
Product Length2.59mm
Product Width1.83mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Product Range
ACXX15SQ Series
DC Resistance Max
0.01ohm
Product Length
2.59mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.5GHz
Product Width
1.83mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001