Print Page
7914S-1-000E
Tactile Switch, 7914 Series, Side Actuated, Surface Mount, Round Button, 300 gf, 100mA at 16VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7914S-1-000ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839840
Cut Tape4839840RL
Product Range7914 Series
Your Part Number
786 total stock globally
Need more?
786 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.470 ($2.717) |
| 5+ | $2.280 ($2.508) |
| 10+ | $2.080 ($2.288) |
| 25+ | $1.930 ($2.123) |
| 50+ | $1.830 ($2.013) |
| 200+ | $1.720 ($1.892) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47 ($2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914S-1-000ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839840
Cut Tape4839840RL
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
