Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 77F102J-TR-RCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 285889801 |
| Your Part Number | |
| Technical Datasheet |
3,580 total stock globally
Need more?
3,580 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.177 ($0.1947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.77 ($1.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 77F102J-TR-RCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 285889801 |
| Technical Datasheet | |
| Inductance | 1mH |
| DC Current Rating | 100mA |
| DC Resistance Max | 20ohm |
| Self Resonant Frequency | 1.2MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1mH |
|---|---|
| DC Resistance Max | 20ohm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Current Rating | 100mA |
|---|---|
| Self Resonant Frequency | 1.2MHz |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00039 |
