Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-4-F0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839842
Product Range70AAJ Series
Your Part Number
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.720 ($2.992) |
| 3+ | $2.620 ($2.882) |
| 5+ | $2.510 ($2.761) |
| 10+ | $2.400 ($2.640) |
| 20+ | $2.150 ($2.365) |
| 50+ | $1.900 ($2.090) |
Price for:Each
Minimum: 1
Multiple: 1
$2.72 ($2.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-4-F0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839842
Product Range70AAJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts4 Contact
Contact GenderSocket
Battery TerminalsSMD
Product Range70AAJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
Contact Gender
Socket
Product Range
70AAJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
