Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70AAJ-2-M0GCopy |
| Order Code | 5173556 |
| Product Range | 70AAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $1.510 ($1.661) |
| 5000+ | $1.250 ($1.375) |
| 10000+ | $1.160 ($1.276) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,510.00 ($1,661.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70AAJ-2-M0GCopy |
| Order Code | 5173556 |
| Product Range | 70AAJ Series |
| Technical Datasheet | |
| Contact Material | Copper Alloy |
| Voltage Rating | 60V |
| No. of Contacts | 2 Contact |
| Contact Gender | Pin |
| Battery Terminals | SMD |
| Product Range | 70AAJ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Material | Copper Alloy |
|---|---|
| No. of Contacts | 2 Contact |
| Battery Terminals | SMD |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 60V |
|---|---|
| Contact Gender | Pin |
| Product Range | 70AAJ Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
