Print Page
288 total stock globally
Need more?
288 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.330 ($12.463) |
Price for:Each
Minimum: 1
Multiple: 1
$11.33 ($12.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 51AAD-B28-A15LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 935766101 |
| Product Range | 51 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Product Range | 51 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 22.2mm |
| Temperature Coefficient | ± 150ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Cermet |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 31.12mm |
| Product Width | 12.5mm |
| Product Height | 13.25mm |
| Operating Temperature Min | 1°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 51 series 1/2-inch sealed square Panel Control designed for applications that typically require frequent adjustment. It has PC pins, metal shaft and bushing.
- Conductive plastic or cermet
- Linear and audio tapers
- PC board and bushing mount
- Gangable
- Sealed for board washing
- Essentially infinite theoretical resolution
- IP64/IP65 Protection rating
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 10% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 22.2mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 31.12mm |
| Product Height | 13.25mm |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | 51 Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 150ppm/°C |
| Resistor Technology | Cermet |
| Resistor Case / Package | - |
| Product Width | 12.5mm |
| Operating Temperature Min | 1°C |
| SVHC | Lead (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |

