Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4605X-101-102LFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 935605301 |
| Product Range | 4600X Series |
| Your Part Number | |
| Technical Datasheet |
11,161 total stock globally
2,000 more incoming. You can reserve stock now
11,161 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.233 ($0.2563) |
Price for:Each
Minimum: 1
Multiple: 1
$0.23 ($0.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 4605X-101-102LFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 935605301 |
| Product Range | 4600X Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Network Circuit Type | Bussed |
| No. of Resistors | 4Resistors |
| Resistor Case / Package | SIP |
| Resistor Terminals | PC Pin |
| Resistance Tolerance | ± 2% |
| Voltage Rating | 100V |
| Power Rating per Resistor | 200mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Network |
| Resistor Technology | Thick Film |
| Resistor Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| Power Rating | 630mW |
| Product Length | 12.65mm |
| Product Width | 2.49mm |
| Product Height | 5.08mm |
| Product Range | 4600X Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.
- Resistance value ranges from 10 ohm to 10Mohm
- Tolerance and power rating is based on network circuits
- Operating voltage of 100V
- Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
- Operating temperature ranges from -55°C to +125°C
- Low profile is compatible with DIP package
- Wide assortment of pin packages enhances design flexibility
- Recommended for rosin flux and solvent clean or no clean flux processes
Technical Specifications
| Resistance | 1kohm |
|---|---|
| No. of Resistors | 4Resistors |
| Resistor Terminals | PC Pin |
| Voltage Rating | 100V |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 2.54mm |
| Product Length | 12.65mm |
| Product Height | 5.08mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Bussed |
|---|---|
| Resistor Case / Package | SIP |
| Resistance Tolerance | ± 2% |
| Power Rating per Resistor | 200mW |
| Resistor Type | Network |
| Resistor Mounting | Through Hole |
| Power Rating | 630mW |
| Product Width | 2.49mm |
| Product Range | 4600X Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000227 |
