Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.150 ($5.665) |
Price for:Each
Minimum: 1
Multiple: 1
$5.15 ($5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4310R-101-103LF is a Bussed Resistor Network compatible with automatic insertion equipment and features radial leaded terminals. This 4300R series thick film molded low profile SIP comes with a Novolac epoxy body and solder coated copper lead-frame.
- Bussed electrical version
- Low profile provides compatibility with DIPs
- 10000MΩ Minimum insulation resistance
- 200VRMS Dielectric withstanding voltage
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature range
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001388
