Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4116R-1-681LF
Order Code935600202
Product Range4100R Series
Your Part Number
Technical Datasheet
3,436 total stock globally
Need more?
1046 Delivery in 10-14 Business Days(US stock)
2390 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.310 ($3.641) |
Price for:Each
Minimum: 1
Multiple: 1
$3.31 ($3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4116R-1-681LF
Order Code935600202
Product Range4100R Series
Technical Datasheet
Resistance680ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor250mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating2.25W
Product Length21.97mm
Product Width6.71mm
Product Height4.57mm
Product Range4100R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Resistance
680ohm
No. of Resistors
8Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
21.97mm
Product Height
4.57mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Resistance Tolerance
± 2%
Power Rating per Resistor
250mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
2.25W
Product Width
6.71mm
Product Range
4100R Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002368