Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3590S-2-103LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 161261101 |
| Product Range | 3590 Series |
| Your Part Number | |
| Technical Datasheet |
1,831 total stock globally
370 more incoming. You can reserve stock now
1,831 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.570 ($22.627) |
Price for:Each
Minimum: 1
Multiple: 1
$20.57 ($22.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3590S-2-103LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 161261101 |
| Product Range | 3590 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 10Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Product Range | 3590 Series |
| Potentiometer Mounting | Bushing Mount |
| Shaft Diameter | 6.34mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.63mm |
| Temperature Coefficient | ± 50ppm/°C |
| Potentiometer Type | Precision |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.22mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Product Overview
3590S-2-103L is a 3590 series precision rotary potentiometer with bushing mount, fully sealed body and solder lug. The precision potentiometer is designed for use in HMI applications.
- 10Kohm track resistance, 0.020% resolution and 1000Mohm minimum insulation resistance (500VDC)
- ±5% resistance tolerance and ±50ppm/°C temperature coefficient
- 1500VAC minimum dielectric withstanding voltage (MIL-STD-202, method 301) (sea level)
- 2W power rating (voltage limited by power dissipation or 450VAC, whichever is less) at 40°C
- 200 maximum RPM (operating) and 10 number of turns
- Plastic or metal shaft and bushings
- Wirewound resistor technology
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Bushing Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.63mm |
| Potentiometer Type | Precision |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.22mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 10Turns |
|---|---|
| Power Rating | 2W |
| Product Range | 3590 Series |
| Shaft Diameter | 6.34mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045359 |
