Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3352E-1-504LFCopy
Order Code1767871
Product Range3352 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No3352E-1-504LFCopy
Order Code1767871
Product Range3352 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance500kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3352 Series
Power Rating500mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Round
Resistor Case / Package-
Product Length-
Product Width9.53mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3352 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3/8 Inch Round
Product Length
-
Product Height
-
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
500kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
