Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3306P-1-105Copy
Manufacturer Standard Lead Time17 weeks
Order Code10824401
Product Range3306 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.481 ($0.5291) |
Price for:Each
Minimum: 5
Multiple: 5
$2.40 ($2.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3306P-1-105Copy
Manufacturer Standard Lead Time17 weeks
Order Code10824401
Product Range3306 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1Mohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3306 Series
Power Rating200mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.81mm
Product Width8.1mm
Product Height7.62mm
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3306 Series Trimpot® Single-Turn Trimming Potentiometer is a compact, precision adjustment component designed for industrial and electronic applications. The 3306P-1-105 model features a 6 mm round cermet construction, open frame design, and a single-turn adjustment for quick and accurate calibration. With a resistance value of 1 MΩ, this RoHS-compliant trimmer offers excellent reliability and durability for demanding environments.
- Resistance Value: 1MΩ (Code: 105)
- Series: 3306 Trimpot® Single-Turn Potentiometer
- Style: P (Top Adjust)
- Tolerance: ±25 % (standard)
- Adjustment Angle: 215° nominal
- Construction: Cermet element, open frame
- Power Rating: 0.2W at 70°C (100 V max.)
- Operating Temperature: -25°C to +100°C
- Temperature Coefficient: ±250 ppm/°C
- Insulation Resistance: 100 MΩ minimum at 500 VDC
- Dielectric Strength: 600V AC for 1 minute
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3306 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
6 mm Round
Product Length
6.81mm
Product Height
7.62mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
1Mohm
No. of Turns
1Turns
Power Rating
200mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
8.1mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389
