Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3224W-1-103ECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 51498601 |
| Product Range | 3224 Series |
| Your Part Number | |
| Technical Datasheet |
11,726 total stock globally
Need more?
11,726 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.220 ($3.542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22 ($3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3224W-1-103ECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 51498601 |
| Product Range | 3224 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 12Turns |
| Product Range | 3224 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 4 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 4.8mm |
| Product Width | 3.5mm |
| Product Height | 5.1mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The Trimpot 3224 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Side or top adjustment with lead screw
- Sealed to withstand board wash processing
- 12 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -65°C to +150°C
- Power rating is 0.25W
- Pick and place centring design with flush adjustment
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3224 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 4 mm Square |
| Product Length | 4.8mm |
| Product Height | 5.1mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 12Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.5mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 3224W-1-103E
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000508 |
