Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3048L-5-103Copy
Order Code5002638
Product Range3048 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.590 ($94.149) |
| 3+ | $81.750 ($89.925) |
| 5+ | $77.900 ($85.690) |
| 10+ | $74.060 ($81.466) |
| 20+ | $70.190 ($77.209) |
| 50+ | $68.790 ($75.669) |
Price for:Each
Minimum: 1
Multiple: 1
$85.59 ($94.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3048L-5-103Copy
Order Code5002638
Product Range3048 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Length of Travel12.7mm
Product Range3048 Series
Potentiometer TerminalsWire Leaded
Resistor Technology-
Temperature Coefficient± 1000ppm/°C
Product Length31.75mm
Product Width6.99mm
Product Height8.28mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Product Range
3048 Series
Resistor Technology
-
Product Length
31.75mm
Product Height
8.28mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
12.7mm
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 1000ppm/°C
Product Width
6.99mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
