Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3006P-1-103LFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 935229501 |
| Product Range | 3006 Series |
| Your Part Number | |
| Technical Datasheet |
6,951 total stock globally
2,500 more incoming. You can reserve stock now
6,951 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.222) |
Price for:Each
Minimum: 1
Multiple: 1
$2.02 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3006P-1-103LFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 935229501 |
| Product Range | 3006 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 15Turns |
| Product Range | 3006 Series |
| Power Rating | 750mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 19.05mm |
| Product Width | 4.83mm |
| Product Height | 6.35mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
3006P-1-103LF is a 3006 series, Trimpot® trimming potentiometer. This standard product potentiometer is multiturn, which performs a variety of circuit adjustments in all types of electronic equipment.
- 3/4" rectangular potentiometer with through hole mounting
- Side adjustment with lead screw
- 15 turns and rotational life of 200 cycles
- Resistance value is 10Kohm
- ±10% resistance tolerance
- Temperature coefficient is ±100ppm/°C
- Low PC board profile of 1/4inch high
- 1000VAC dielectric strength at sea level, 100 % tin-plated terminal, cermet element material
- Power rating is 0.75W
- Operating temperature ranges from -55°C to +125°C
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3006 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Product Length | 19.05mm |
| Product Height | 6.35mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 15Turns |
| Power Rating | 750mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.83mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001814 |
