Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No153221Copy
Manufacturer Standard Lead Time41 weeks
Order Code4737628
Product Range15322x Series
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.820 ($185.702) |
| 2+ | $161.880 ($178.068) |
| 3+ | $154.940 ($170.434) |
| 5+ | $148.000 ($162.800) |
| 10+ | $141.060 ($155.166) |
| 20+ | $134.110 ($147.521) |
Price for:Each
Minimum: 1
Multiple: 1
$168.82 ($185.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153221Copy
Manufacturer Standard Lead Time41 weeks
Order Code4737628
Product Range15322x Series
Technical Datasheet
Product Range15322x Series
Fitting TypeMultiple Distributor
Pneumatic ConnectionR1/8
Inductance32µH
RMS Current (Irms)125A
Operating Pressure Max14bar
Tubing Outer Diameter4mm
DC Resistance Max0.002ohm
Fitting MaterialPBT (Polybutylene Terephthalate)
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
15322x Series
Pneumatic Connection
R1/8
RMS Current (Irms)
125A
Tubing Outer Diameter
4mm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (04-Feb-2026)
Fitting Type
Multiple Distributor
Inductance
32µH
Operating Pressure Max
14bar
DC Resistance Max
0.002ohm
Inductance Tolerance
± 20%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
