Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL895-102K-RC
Order Code2617335
Product RangeRL895 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL895-102K-RC
Order Code2617335
Product RangeRL895 Series
Technical Datasheet
Product RangeRL895 Series
Inductance1mH
DC Current Rating300mA
DC Resistance Max1.84ohm
Inductance Tolerance 10%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
RL895 Series
DC Current Rating
300mA
Inductance Tolerance
10%
SVHC
No SVHC (19-Jan-2021)
Inductance
1mH
DC Resistance Max
1.84ohm
Self Resonant Frequency
1.3MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003466