Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoCVH252009-4R7M
Order Code2217696
Product RangeCVH252009 Series
Your Part Number
Technical Datasheet
885 total stock globally
Need more?
885 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.292 ($0.3212) |
| 25+ | $0.247 ($0.2717) |
| 50+ | $0.237 ($0.2607) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29 ($0.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoCVH252009-4R7M
Order Code2217696
Product RangeCVH252009 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.11ohm
Self Resonant Frequency25MHz
DC Current Rating1.1A
Inductor Case / Package1008 [2516 Metric]
Product RangeCVH252009 Series
Inductance Tolerance 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.11ohm
DC Current Rating
1.1A
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for CVH252009-4R7M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045