Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-12-RC
Order Code1693428
Product Range9230 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-12-RC
Order Code1693428
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance470nH
DC Current Rating590mA
DC Resistance Max0.35ohm
Inductance Tolerance 10%
Self Resonant Frequency340MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
9230 Series
DC Current Rating
590mA
Inductance Tolerance
10%
SVHC
No SVHC (14-Jun-2023)
Inductance
470nH
DC Resistance Max
0.35ohm
Self Resonant Frequency
340MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0