Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part No2607335037Copy
Order Code500690
Also Known AsGTIN UPC EAN: 3165140074131
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No2607335037Copy
Order Code500690
Also Known AsGTIN UPC EAN: 3165140074131
Technical Datasheet
Battery Voltage9.6V
Battery TechnologyNickel Cadmium
Battery Capacity1.4Ah
Battery Size Code-
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight490g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 2607335037 is a 9.6V flat-shape Battery Pack. It features 1.5Ah of battery capacity and NiCd cell technology.
- Suitable for GBM 9, 6V; GDR 9, 6V; GSB 9, 6V; GSR 9, 6V Professional PDR 9, 6V; PSB 9, 6V; PSR 9, 6V
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
9.6V
Battery Capacity
1.4Ah
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Cadmium
Battery Size Code
-
Pack Quantity
1
Weight
490g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85073020
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
