Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | 2.608.607.408Copy |
| Order Code | 1517152 |
| Product Range | Bosch - Sanding Pads |
| Also Known As | GTIN UPC EAN: 3165140323291 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOSCH |
|---|---|
| Manufacturer Part No | 2.608.607.408Copy |
| Order Code | 1517152 |
| Product Range | Bosch - Sanding Pads |
| Also Known As | GTIN UPC EAN: 3165140323291 |
| Technical Datasheet | |
| Abrasive Type | Pad |
| Abrasive Colour | Maroon |
| Abrasive Grade | P80 |
| Length | 155mm |
| Product Range | Bosch - Sanding Pads |
Product Overview
- Suitable for sanding all metals, woods and plastics
- Aluminium oxide abrasive
- Hook and Loop backed delta and multi-sander pads
- Pad Size, 2-Part Detail: 151mm x 102mm
Technical Specifications
| Abrasive Type | Pad |
|---|---|
| Abrasive Grade | P80 |
| Product Range | Bosch - Sanding Pads |
| Abrasive Colour | Maroon |
|---|---|
| Length | 155mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 68052000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
