Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96034125
Order Code4569735
Product RangeBocube Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.100 ($58.410) |
| 5+ | $51.580 ($56.738) |
| 10+ | $50.070 ($55.077) |
| 20+ | $48.160 ($52.976) |
| 50+ | $47.200 ($51.920) |
Price for:Each
Minimum: 1
Multiple: 1
$53.10 ($58.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96034125
Order Code4569735
Product RangeBocube Series
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric191mm
IP RatingIP66, IP68
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial7.52"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
96034125 is a BoCube plastic enclosure. It is a unique innovative, versatile solution enclosure made of ABS. It features recessed area in the lid for mounting membrane keyboards. The unique, patented hinge lock fulfils a dual function: quick and convenient assembly of the lid without tools & swinging open of the lid with freely selectable hinge side. BoCube is very easy and uncomplicated to assemble without tools due to the few parts. Opening is done by means of a slotted screwdriver.
- Hinge lock keeps the lid captive, making it ideal for use as a display case
- Sealing is possible and protects against unauthorised access
- Particularly recyclable due to the use of pure plastics without injected metal parts
- Wall brackets for all BoCube sizes, fixed into rear holes of the enclosure’s lower part
- Mounting plates and PCBs can be mounted in the lower part as well as in the upper part
- Protection class IP66; IP68- 1.2m(2h), NEMA 3 rating
- Temperature resistance: -30°C / 70°C
- Material: upper and lower part ABS, seal PU foamed
- Colour light grey similar to RAL7035
- 60mm x 80mm x 191mm (height x width x depth) enclosure size
Contents
Lid and base, Hinged quick-release catches.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
60mm
External Depth - Metric
191mm
Body Colour
Light Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.52"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.15"
Product Range
Bocube Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185