Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No92850150.HMT1
Order Code4569711
Product RangeALU-TOPLINE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.700 ($87.670) |
| 5+ | $73.140 ($80.454) |
| 10+ | $68.990 ($75.889) |
| 20+ | $66.930 ($73.623) |
Price for:Each
Minimum: 1
Multiple: 1
$79.70 ($87.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No92850150.HMT1
Order Code4569711
Product RangeALU-TOPLINE Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric53.2mm
External Width - Metric181.2mm
External Depth - Metric150mm
IP RatingIP40, IP54
Body ColourNatural
NEMA RatingNEMA 3
External Height - Imperial2.09"
External Width - Imperial7.13"
External Depth - Imperial5.91"
Product RangeALU-TOPLINE Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
92850150.HMT1 is an ATPH 1850-0150 ALU-TOPLINE_SET horizontally divided profile enclosure for use as a desktop or wall-mounted enclosure.
- Alu-Topline has a lowered surface for mounting keyboards or operating elements such as hand switches
- Profile has various slots as well as alternatively usable screw channels for mounting PCBs
- Additional smooth surfaces for mounting interfaces such as USB or D-Sub connectors
- Dimensions are matched to typical touch/display sizes. ATPH 18.. = 7.0"
- Invisible wall mounting as accessory
- Temperature range from -25°C to 70°C
- Made of aluminium / ABS material
- Aluminium/black colour
- IP54 and NEMA 3 rated
- Dimension is 53.2mm x 150mm x 181.2mm (H x W x D)
Contents
2-piece enclosure profile, 2 x covers, 8 x screws, 8 x screw covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
53.2mm
External Depth - Metric
150mm
Body Colour
Natural
External Height - Imperial
2.09"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
181.2mm
IP Rating
IP40, IP54
NEMA Rating
NEMA 3
External Width - Imperial
7.13"
Product Range
ALU-TOPLINE Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.441