Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No92385200.HMT1
Order Code4569706
Product RangeALU-TOPLINE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.480 ($147.928) |
| 5+ | $123.420 ($135.762) |
| 10+ | $116.410 ($128.051) |
Price for:Each
Minimum: 1
Multiple: 1
$134.48 ($147.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No92385200.HMT1
Order Code4569706
Product RangeALU-TOPLINE Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric86.2mm
External Width - Metric232.6mm
External Depth - Metric200mm
IP RatingIP65
Body ColourNatural
NEMA RatingNEMA 3
External Height - Imperial3.39"
External Width - Imperial9.16"
External Depth - Imperial7.87"
Product RangeALU-TOPLINE Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
92385200.HMT1 is an ATPH-IP 2385-0200_Alu-Topline SET two-part profile enclosure with plastic lids for 10.1" displays.
- Split enclosure profile allows convenient access to interior, quick and easy mounting of components
- Alu-Topline has recessed surface for mounting keyboards or operating elements such as hand switches
- Profiles have various slots as well as alternative screw channels for mounting PCBs
- Other smooth surfaces for mounting interfaces, such as USB or D-Sub plugs
- Protection class IP65/NEMA 3 is made possible by the additional design seal
- Temperature range from -25°C to 70°C
- Material: extruded profiles: Al Mg Si 0.5 anodized, plastic cover ABS, design seal TPE
- Aluminium/black colour
- Dimension is 86.2mm x 200mm x 232.6mm (H x W x D)
Contents
Enclosure profile, 2-part, 2 covers (RAL 9005), 8 screws, 8 screw covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
86.2mm
External Depth - Metric
200mm
Body Colour
Natural
External Height - Imperial
3.39"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
232.6mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
9.16"
Product Range
ALU-TOPLINE Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26