Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.820 ($18.502) |
| 5+ | $16.220 ($17.842) |
| 10+ | $15.550 ($17.105) |
| 20+ | $14.810 ($16.291) |
| 50+ | $14.520 ($15.972) |
Product Information
Product Overview
52011000 is a DAE-D11 pressure compensation diaphragm. It provides protection from particles, water, oils, and liquids while allowing pressure and temperature equalization of enclosures. It is provided with an adhesive ring and can be easily integrated into existing equipment. Pressure compensation membranes are comprised of a membrane and a pressure sensitive adhesive ring that is resistant to chemicals, solvents, and high temperatures. The pressure compensation membrane is protected from moisture. It can be used in a variety of applications including sensors, protective cases, lighting enclosures, appliances and general enclosures (where protective venting is required), arena & events lighting, industrial lighting, electrical and communication junction boxes/outdoor enclosures.
- Prevent the passage of harmful particles and liquids into the device
- Allow for constant pressure equalization during altitude and temperature fluctuations
- Self-adhesive membrane ø 11mm
- IP 66 and IP 67 rating
- White colour
Contents
Pack of 5 pieces.
Technical Specifications
0
Bocube Series
Enclosures
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate