Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No48806401
Order Code4568250
Product RangeElegant-Pult Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.840 ($20.724) |
| 5+ | $17.690 ($19.459) |
| 10+ | $16.990 ($18.689) |
| 20+ | $16.350 ($17.985) |
| 50+ | $15.870 ($17.457) |
Price for:Each
Minimum: 1
Multiple: 1
$18.84 ($20.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No48806401
Order Code4568250
Product RangeElegant-Pult Series
Technical Datasheet
Plate TypeMounting
Plate MaterialPolycarbonate
Plate Colour-
For Use WithBopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures
External Depth - Metric129.5mm
External Width - Metric199.5mm
External Height - Metric2mm
External Depth - Imperial5.1"
External Width - Imperial7.9"
External Height - Imperial0.08"
Product RangeElegant-Pult Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
48806401 is a mounting plate for BOV 211405 PC enclosure.
- Hard paper material
- 129.5mm H x 199.5mm W x 2mm D size
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
129.5mm
External Height - Metric
2mm
External Width - Imperial
7.9"
Product Range
Elegant-Pult Series
Plate Material
Polycarbonate
For Use With
Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures
External Width - Metric
199.5mm
External Depth - Imperial
5.1"
External Height - Imperial
0.08"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
