Print Page
Image is for illustrative purposes only. Please refer to product description.
897 total stock globally
Need more?
897 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.660 ($10.626) |
Price for:Each
Minimum: 1
Multiple: 1
$9.66 ($10.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22035000
Order Code418999101
Technical Datasheet
Accessory TypeDIN Rail Carrier
For Use WithHeight Between 70mm and 160mm Enclosures
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
22035000 is a TSH 35 universal mounting rail holder. The TSH 35 consists of a base and a latch that can be snapped into the base in different positions. It is ideal for enclosure heights from 70mm to 160mm. It can be mounted approximately in the centre of the enclosure so that the protruding latch can be unlocked with a screwdriver. For small enclosures, the protruding part of the latch can be snapped off.
- Use for DIN rail according to DIN EN 60715 TH35
- RAL9005 black colour
- Material: polyamide
- Temperature range from -10°C to 65°C
- Scope of delivery: 1 mounting rail holder, screws for enclosure mounting
- Dimension is 15.2mm x 105mm x 45mm (H x W x D)
Contents
Mounting rail holder, Screws for enclosure mounting.
Technical Specifications
Accessory Type
DIN Rail Carrier
Product Range
-
For Use With
Height Between 70mm and 160mm Enclosures
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034775