Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.800 ($8.580) |
| 5+ | $7.210 ($7.931) |
| 10+ | $6.850 ($7.535) |
| 20+ | $6.580 ($7.238) |
| 50+ | $6.430 ($7.073) |
Price for:Each
Minimum: 1
Multiple: 1
$7.80 ($8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
12002404 is a MBF 25-USB cable gland with slotted sealing insert made of polyamide.
- Cable diameter range from 3-8mm
- Max.plug-Ø 18.5mm
- Light grey, similar to RAL 7035
- Protection class: IP69
- Wrench width is 29mm
- Outer diameter is M25x1.5
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
8mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026