
15 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,436.110 ($1,579.721) |
Product Information
Product Overview
BOFA’s V 250 extraction unit has been designed to effectively capture and remove the potentially harmful fumes generated during hand soldering tasks. This portable system is offered in a number of configurations to cater for different factory layouts and contains everything required to set up 2 operators with ease. Fast and easy installation allows this unit to be moved with the work bench when factory layouts need changing due to production demands. The unit’s low noise level and fully comprehensive filtration capabilities make it perfect for today’s electronics manufacturing environments.
- Advanced carbon gas filter
- Filter blocked indicator
- Optional remote speed control and power switch (230V only)
- Wide selection of arms
- 99.997% HEPA filtration
- 2 x table mount installation kit and extraction arm
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type F Power Cord
Contents
V250 fume extraction unit, 2 x installation kits and 2 x 650mm extraction arms with nozzles.
Technical Specifications
180m³/h
-
-
230V
EU, UK
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
