Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSM1204URC
Order Code1814283
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM1204URC
Order Code1814283
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ631nm
Luminous Intensity115mcd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
115mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
110°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
