Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | LTM-350Copy |
| Order Code | 1780685 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | LTM-350Copy |
| Order Code | 1780685 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Height | 8.9mm |
| External Diameter | 5.1mm |
| Spacer Material | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Height | 8.9mm |
|---|---|
| Spacer Material | - |
| SVHC | No SVHC (17-Jan-2023) |
| External Diameter | 5.1mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90019000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000186 |
