Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99-3787-810-08Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 252297501 |
| Product Range | 825 Series |
| Your Part Number | |
| Technical Datasheet |
1,589 total stock globally
Need more?
1,589 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $104.000 ($114.400) |
Price for:Each
Minimum: 1
Multiple: 1
$104.00 ($114.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 99-3787-810-08Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 252297501 |
| Product Range | 825 Series |
| Technical Datasheet | |
| Product Range | 825 Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 8 Positions |
| Sensor Contact Type | IDC / IDT Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | X Coded |
| Connector Body Material | - |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Voltage Rating | 50V |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | 825 Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | IDC / IDT Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | - |
| Contact Plating | Gold |
| Voltage Rating | 50V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | X Coded |
| Contact Material | Brass |
| Current Rating | 500mA |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .076104 |
