Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No79-1421-12-07Copy
Manufacturer Standard Lead Time8 weeks
Order Code143761002
Your Part Number
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.900 ($46.090) |
Price for:Each
Minimum: 1
Multiple: 1
$41.90 ($46.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1421-12-07Copy
Manufacturer Standard Lead Time8 weeks
Order Code143761002
Technical Datasheet
Product Overview
The 79-1421-12-07 is a 2m 7-way shielded Single-ended Cordset with straight plug and overmoulded on cable termination. The PUR single-ended cordset is an overmoulded version of the series 712 M9 cable connectors. They offer excellent environmental protection at IP67 in mated condition and 360° EMI shielding.
- Screw connector locking system
- Gold-plated brass contact and PBT (UL94V-0) contact body
- 125V Rated voltage
- 1500V Rated impulse voltage
- 1A Rated current (40°C)
- ≤3mΩ Volume resistivity
Applications
Agriculture, Commercial, Industrial, Aerospace, Defence, Military
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
