Print Page
Image is for illustrative purposes only. Please refer to product description.
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.930 ($8.723) |
Price for:Each
Minimum: 1
Multiple: 1
$7.93 ($8.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-2300-000-000
Order Code177891002
Technical Datasheet
Accessory TypeCap
For Use With692 Series Circular Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08-2300-000-000 is a Protection Cap with RD 24 locking system. It is suitable for 692 and 693 series female cable connectors.
- IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
692 Series Circular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013041