Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBETATHERM
Manufacturer Part No100K6A1B
Order Code970722002
Product RangeBetaCurve-1 Series
Your Part Number
Technical Datasheet
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.310 ($22.341) |
Price for:Each
Minimum: 1
Multiple: 1
$20.31 ($22.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No100K6A1B
Order Code970722002
Product RangeBetaCurve-1 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.5%
Product RangeBetaCurve-1 Series
NTC MountingThrough Hole
B-Constant4143K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 100K6A1B is a 2-pin NTC Thermistor with thermally conductive epoxy coating. The BetaCURVE-1 series thermistor chip is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Suitable for temperature sensing, control and compensation, tight tolerance instrumentation and assembly into probes.
- Interchangeability
- Proven stability and reliability
- Rapid time response
- Alloy lead wires for reduced thermal conductivity ("stem effect")
- 0.75mW/°C Dissipation constant in still air
- -40 to 125°C Temperature range
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
BetaCurve-1 Series
B-Constant
4143K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 0.5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064