Print Page
15 total stock globally
30 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.555 ($31.4105) |
Price for:Each
Minimum: 1
Multiple: 1
$28.56 ($31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-581
Order Code101640101
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric55mm
External Width - Metric80mm
External Depth - Metric120mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial4.72"
Product RangeCT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
4.72"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
CT
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18

