Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERGQUIST |
|---|---|
| Manufacturer Part No | SIL PAD TSP A2000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 878366701 |
| Product Range | SIL PAD TSP Series |
| Your Part Number | |
| Technical Datasheet |
505 total stock globally
70 more incoming. You can reserve stock now
505 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.460 ($21.406) |
Price for:Each
Minimum: 1
Multiple: 1
$19.46 ($21.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BERGQUIST |
|---|---|
| Manufacturer Part No | SIL PAD TSP A2000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 878366701 |
| Product Range | SIL PAD TSP Series |
| Technical Datasheet | |
| Thickness | 0.2mm |
| Conductive Material | Silicone, Fibreglass |
| Thermal Conductivity | 2W/m.K |
| Thermal Impedance | - |
| Volume Resistivity | 100000Mohm-m |
| External Length | 100mm |
| External Width | 100mm |
| Product Range | SIL PAD TSP Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Bergquist Sil-Pad A1500 is a silicone-based thermally conductive and electrically insulating material. It consists of a cured silicone elastomeric compound coated on both sides of a fiberglass reinforcement layer.
- Thermal impedance: 0.42°C-in<sup>2</sup>/W (@50 psi)
- Solvent-free process
- Elastomeric compound coated on both sides
Technical Specifications
| Thickness | 0.2mm |
|---|---|
| Thermal Conductivity | 2W/m.K |
| Volume Resistivity | 100000Mohm-m |
| External Width | 100mm |
| SVHC | No SVHC (25-Jun-2025) |
| Conductive Material | Silicone, Fibreglass |
|---|---|
| Thermal Impedance | - |
| External Length | 100mm |
| Product Range | SIL PAD TSP Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85479000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
