Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.080-00-0816
Order Code4870958
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $139.470 ($153.417) |
| 5+ | $122.030 ($134.233) |
| 10+ | $101.110 ($111.221) |
Price for:Each
Minimum: 1
Multiple: 1
$139.47 ($153.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.080-00-0816
Order Code4870958
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness2.032mm
Thermal Impedance-
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
2.032mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (05-Nov-2025)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
406.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506