register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $246.720 ($271.392) |
Product Information
Product Overview
GPHC5.0-0.040-02-0816 is a GAP PAD HC 5.0 soft and compliant gap filling material with a thermal conductivity of 5.0W/m-K. The material offers exceptional thermal performance at low pressures due to a unique filler package and low-modulus resin formulation. The enhanced material is ideal for applications requiring low stress on components and boards during assembly. GAP PAD HC 5.0 maintains a conformable nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and/or topography. GAP PAD HC 5.0 is offered with natural inherent tack on both sides of the material, eliminating the need for thermally-impeding adhesive layers. The top side has minimal tack for ease of handling. GAP PAD HC 5.0 is supplied with protective liners on both sides.
- High-compliance, low compression stress
- Fiberglass reinforced for shear and tear resistance
- Natural tack, both sides (with fiberglass)
- 0.040" (1.02mm) standard thickness
- 8" x 16" standard sheet size
Technical Specifications
5W/m.K
1.016mm
-
203.2mm
No SVHC (04-Feb-2026)
Silicone, Fibreglass
-
406.4mm
Gap Pad HC 5.0 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
