Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $149.480 ($164.428) |
| 5+ | $137.450 ($151.195) |
| 10+ | $122.500 ($134.750) |
Product Information
Product Overview
GP2500S20-0.010-02-0816 is a Gap Pad 2500S20 thermally conductive, reinforced material rated at a thermal conductivity of 2.4W/m-K. The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling, converting, added electrical isolation and tear resistance. Gap Pad 2500S20 is well suited for low-pressure applications that typically use fixed standoff or clip mounting. The material maintains a conformable, yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and/or topography. Gap Pad 2500S20 is offered with inherent natural tack on both sides of the material allowing for stick-in-place characteristics during application assembly. The material is supplied with protective liners on both sides. The top side has reduced tack for ease of handling.
- Low “S-class" thermal resistance at ultra-low pressures
- Ultra conformable, “like" modulus
- Designed for low-stress applications
- Fiberglass reinforced for puncture, shear and tear resistance
- 0.010" (0.25mm) standard thickness
- Naturally tacky both sides
- 8" X 16" standard sheet size
Technical Specifications
2.4W/m.K
0.254mm
-
203.2mm
No SVHC (04-Feb-2026)
Silicone Polymer, Fibreglass
-
406.4mm
Gap Pad 2500S20 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
