Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.070 ($135.377) |
| 5+ | $113.160 ($124.476) |
| 10+ | $100.860 ($110.946) |
Product Information
Product Overview
GF2000-00-15-50CC is a Gap Filler 2000 high performance, thermally conductive, liquid gap-filling material. It is supplied as a two-component, room or elevated temperature curing system. The material provides a balance of cured material properties and good compression set (memory). The result is a soft, form-in-place elastomer ideal for coupling “hot” electronic components mounted on PC boards with an adjacent metal case or heat sink. Before cure, it flows under pressure like grease. After cure, it won’t pump from the interface as a result of thermal cycling and is dry to the touch. Unlike cured gap filling materials, the liquid approach offers infinite thickness with little or no stress during displacement and assembly. It also eliminate the need for specific pad thickness and die-cut shapes for individual applications. Gap Filler 2000 is intended for use in thermal interface applications when a strong structural bond is not required.
- Thermal conductivity of 2.0W/m-K
- Ultra-conforming, designed for fragile and low-stress applications
- Ambient and accelerated cure schedules
- 100% solids – no cure by-products
- Excellent low and high temperature mechanical and chemical stability
- No spacer beads
- 15 minutes potentiometer life
- 50.00cc cartridges
Technical Specifications
2W/m.K
-
20kV/mm
-
No SVHC (04-Feb-2026)
Silicone Elastomer
-
-
Gap Filler 2000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
