
Product Information
Product Overview
The 9913F7 is a RG-8/U Coaxial Cable with 10AWG stranded (7 x 19) bare copper conductor, gas-injected foam HDPE insulation, Duobond II® + tinned copper braid shield (95% coverage) and black Belflex® jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- 22.5pF/ft Conductor to shield nominal capacitance
- 1.1Ω/1000ft at 20°C Nominal conductor DC resistance
- 1.8Ω/1000ft at 20°C Nominal outer shield DC resistance
- -40 to +80°C Operating temperature range
Applications
Signal Processing
Technical Specifications
RG8
Copper
50ohm
PVC
-
-
-
10.29mm
Black
7 x 0.912mm
-
10AWG
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
